LM5068MM-4/NOPB

Texas Instruments
926-LM5068MM-4/NOPB
LM5068MM-4/NOPB

Mfr.:

Description:
Hot Swap Voltage Controllers -10-V to -80-V hot s wap controller 8-VS R 926-LM5067MM-2/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 926

Stock:
926 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.93 $3.93
$3.40 $34.00
$3.28 $82.00
$2.88 $288.00
$2.73 $682.50
$2.45 $1,225.00
Full Reel (Order in multiples of 1000)
$2.06 $2,060.00
$1.99 $3,980.00
$1.96 $9,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Possible Replacement

Texas Instruments LM5067MM-2/NOPB
Texas Instruments
Hot Swap Voltage Controllers Negative Hot Swap Co ntroller A 926-LM50 A 926-LM5067MMX-2/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
Adjustable
- 90 V
- 10 V
1 Channel
820 uA
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM5068EVAL
Input / Supply Voltage - Max: - 10 V
Input / Supply Voltage - Min: - 90 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM5068
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 31.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.