LM5137RHAR

Texas Instruments
595-LM5137RHAR
LM5137RHAR

Mfr.:

Description:
Switching Controllers 80V, 100% duty-cycle capable dual-channel synchronous buck controller

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$2.45 $6,125.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
Buck
2 Output
100 kHz to 2.64 MHz
100 %
4 V to 80 V
800 mV to 60 V
- 40 C
+ 150 C
SMD/SMT
VQFN-36
Reel
Brand: Texas Instruments
Development Kit: LM5137F-Q1-EVM12V
Input Voltage - Max: 80 V
Input Voltage - Min: 4 V
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4 V to 80 V
Product: DC/DC Controller
Product Type: Switching Controllers
Series: LM5137
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542390090
ECCN:
EAR99

LM5137/LM5137-Q1 DC/DC Controllers

Texas Instruments LM5137/LM5137-Q1 Buck Controllers are 80V synchronous DC/DC controllers offered from a family with three options for functional safety: Capable, SIL 2, and SIL 3. These dual-channel controllers employ an interleaved, stackable, peak current-mode architecture, facilitating easy loop compensation, a fast transient response, and excellent load and line regulation. The LM5137/LM5137-Q1 controllers operate with 1% accuracy, offering fixed 3.3V, 5V, 12V, or adjustable outputs within a 0.8V to 60V voltage range. This controller operates at 150°C maximum junction temperature and is designed with a 100kHz to 2.64MHz switching frequency range. The LM5137/LM5137-Q1 controllers is available in a 6mm x 6mm, thermally enhanced, 36-pin VQFN package. This buck controller is ideal for communications systems, wireless infrastructure, industrial, factory automation, control, robotics, enterprise systems, high-performance computing, and high-voltage battery-operated systems.