LM5164-Q1EVM-041

Texas Instruments
595-LM5164-Q1EVM-041
LM5164-Q1EVM-041

Mfr.:

Description:
Power Management IC Development Tools LM5164Q1 EVM

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$118.80 $118.80

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Voltage Regulator - Switching Regulator
15 V to 100 V
1.2 V to 100 V
LM5164-Q1
LM5164-Q1
Brand: Texas Instruments
Output Current: 1 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 173.030 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LM5164-Q1EVM-041 Converter Evaluation Module

Texas Instruments LM5164-Q1EVM-041 Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM5164-Q1. The LM5164-Q1 is a 100V DC/DC buck regulator that employs synchronous rectification to achieve high conversion efficiency in a small footprint. The LM5164-Q1EVM-041 operates at a very low quiescent current and delivers exceptional efficiency with a minimum number of external components.