LM62440EVM-PP-2MHZ

Texas Instruments
595-LM62440EVMPP2MHZ
LM62440EVM-PP-2MHZ

Mfr.:

Description:
Power Management IC Development Tools

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 36 V
6 V
LM62440-Q1
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM62440EVM-PP-2MHZ Converter Evaluation Module

Texas Instruments LM62440EVM-PP-2MHZ Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LM62440 synchronous step-down converter. The LM62440 provides exceptional efficiency, low Iq, and low EMI in a small solution size. This evaluation module implements the LM62440-Q1 in a 14-pin wettable flank Hotrod™ package (VQFN-HR). It can deliver up to 4A with exceptional efficiency and output accuracy in a very small solution size. The Texas Instruments LM62440EVM-PP-2MHZ was optimized for EMI and thermal performance in a reasonable fashion so that the layout practices can be replicated in the user's application.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.68 $64.68