LM74800EVM-CS

Texas Instruments
595-LM74800EVM-CS
LM74800EVM-CS

Mfr.:

Description:
Power Management IC Development Tools LM7480-Q1 ideal diod e controller evalua

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$106.81 $106.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
3 V to 65 V
3 V to 37.5 V
LM7480-Q1
LM74800-CS
Brand: Texas Instruments
Interface Type: USB
Output Current: 2 A, 2.5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030890100
TARIC:
8473302000
ECCN:
EAR99

LM74800EVM-CS Controller Evaluation Module

Texas Instruments LM74800EVM-CS Controller Evaluation Module (EVM) helps designers evaluate the operation and performance of the LM74800-Q1, an ideal diode controller with switched output. The LM7480x-Q1 drives and controls external back-to-back N-Channel MOSFETs to emulate an ideal diode rectifier, with power path ON/OFF control and overvoltage protection. The Texas Instruments LM74800EVM-CS demonstrates how the LM74800-Q1, along with two back-to-back N-Channel MOSFETs configured in common-source topology, can provide 200V unsuppressed load dump protection with reverse battery protection to the downstream circuit. The first gate drive HGATE controls an external N-channel MOSFET to turn off or clamp output voltage to an acceptable safe level. The second gate drive DGATE controls another external N-Channel MOSFET to emulate an ideal diode.