LM9036QM-3.3/NOPB

Texas Instruments
926-LM9036QM33NOPB
LM9036QM-3.3/NOPB

Mfr.:

Description:
LDO Voltage Regulators Automotive 50-mA of f-battery (40-V) lo A 926-LM9036QMX33NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 993

Stock:
993 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 993 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.44 $2.44
$1.58 $15.80
$1.41 $35.25
$1.15 $109.25
$1.08 $307.80
$0.952 $542.64
$0.777 $811.97
$0.754 $1,934.01
$0.75 $3,776.25

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.42
Min:
1

Similar Product

Texas Instruments LM9036QMX-3.3/NOPB
Texas Instruments
LDO Voltage Regulators Automotive 50-mA of f-battery (40-V) lo A 926-LM9036QM33NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
3.3 V
50 mA
1 Output
Positive
2 mA
5.5 V
40 V
Fixed
- 40 C
+ 125 C
200 mV
AEC-Q100
LM9036Q
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.1 V at 0.1 mA, 0.4 V at 50 mA
Line Regulation: 30 mV
Load Regulation: 30 mV
Operating Supply Current: 20 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 5 %
Unit Weight: 76 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99