LMG1025QDEERQ1

Texas Instruments
595-LMG1025QDEERQ1
LMG1025QDEERQ1

Mfr.:

Description:
Gate Drivers Automotive 7-A/5-A s ingle-channel low-s A 595-LMG1025QDEETQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,693

Stock:
2,693 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.98 $9.98
$7.79 $77.90
$7.24 $181.00
$6.64 $664.00
$6.35 $1,587.50
$6.18 $3,090.00
$6.03 $6,030.00
Full Reel (Order in multiples of 3000)
$5.85 $17,550.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.68
Min:
1

Similar Product

Texas Instruments LMG1025QDEETQ1
Texas Instruments
Gate Drivers Automotive 7-A/5-A s ingle-channel low-s A 595-LMG1025QDEERQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
Low-Side
SMD/SMT
WSON-6
1 Driver
1 Output
7 A
4.75 V
5.25 V
650 ps
850 ps
- 40 C
+ 125 C
LMG1025
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LMG1020EVM-006, LMG1025-Q1EVM
Input Voltage - Max: 5.25 V
Input Voltage - Min: 4.75 V
Logic Type: CMOS, TTL
Maximum Turn-Off Delay Time: 2.9 ns
Maximum Turn-On Delay Time: 2.6 ns
Moisture Sensitive: Yes
Product Type: Gate Drivers
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: GaN
Tradename: GaN
Unit Weight: 7.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99