LMH1226RTWT

Texas Instruments
595-LMH1226RTWT
LMH1226RTWT

Mfr.:

Description:
Video ICs 12G SDI dual-output reclocker 24-WQFN -4 A 595-LMH1226RTWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 41 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$40.86 $40.86
$33.58 $335.80
$31.69 $792.25
$29.61 $2,961.00
Full Reel (Order in multiples of 250)
$25.90 $6,475.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
Video IC
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: SMBus, SPI
Moisture Sensitive: Yes
Product: Video Ics
Product Type: Video ICs
Series: LMH1226
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 40 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LMH1226 12G SDI Dual Output Reclocker

Texas Instruments LMH1226 12G SDI Dual Output Reclocker is a low-power dual-output 12G UHD reclocker. It supports SMPTE video rates up to 11.88Gbps and 10GbE video over IP, enabling UHD video for 4K/8K applications. An adaptive board trace equalizer at IN1 is SFF-8431 compatible and supports both SMPTE and 10GbE data rates. The integrated reclocker attenuates high-frequency jitter and provides the best signal integrity. High input jitter tolerance of the reclocker improves timing margin. The reclocker has built-in loop filter and operates without the need of a precision input reference clock. A non-disruptive eye monitor allows for real-time measurement of the serial data to simplify system debug and accelerate board bring-up.