LMQ61460EVM-400K

Texas Instruments
595-LMQ61460EVM-400K
LMQ61460EVM-400K

Mfr.:

Description:
Power Management IC Development Tools 36-V low-EMI 6-A 5 - V synchronous 400

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$58.81 $58.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
REACH - SVHC:
Evaluation Modules
Voltage Regulator - Switching Regulator
6 V to 36 V
5 V
LMQ61460-Q1
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Dimensions: 76 mm x 101 mm
Output Current: 6 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

LMQ61460EVM-400K Converter Evaluation Module

Texas Instruments LMQ61460EVM-400K Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMQ61460-Q1. The LMQ61460-Q1 is a synchronous step-down converter. The Texas Instruments LMQ61460-Q1 provides exceptional efficiency, low Iq, and low EMI in small solution sizes with integrated capacitors.