LMR14030SDDA

Texas Instruments
595-LMR14030SDDA
LMR14030SDDA

Mfr.:

Description:
Switching Voltage Regulators 40V 3.5A 2.2Mhz Simp le Switcher A 595-L A 595-LMR14030SDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,597

Stock:
4,597 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.77 $3.77
$2.85 $28.50
$2.40 $60.00
$2.27 $170.25
$2.20 $660.00
$2.09 $1,097.25
$1.95 $2,047.50
$1.92 $4,896.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.11
Min:
1

Similar Product

Texas Instruments LMR14030SDDAR
Texas Instruments
Switching Voltage Regulators SIMPLE SWITCHER 40- V 3.5-A 2.2-MHz st A A 595-LMR14030SDDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 28 V
3.5 A
1 Output
4 V
40 V
40 uA
2.2 MHz
- 40 C
+ 125 C
LMR14030
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Voltage: 4 V to 40 V
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4 V
Tradename: SIMPLE SWITCHER
Type: Step-Down Converter
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

LMR140x0 SIMPLE SWITCHER® Step-Down Regulator

Texas Instruments LMR140x0 SIMPLE SWITCHER® Step-Down Regulators are 40V 2A (LMR14020), 3.5A (LMR14030) or 5.0A (LMR14050) step-down regulators with an integrated high-side MOSFET. With a wide input range from 4V to 40V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. The regulator's quiescent current is 40µA in Sleep-mode, which is suitable for battery powered systems. An ultra-low 1µA current in shut-down mode can further prolong battery life. A wide adjustable switching frequency range allows either efficiency or external component size to be optimized. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components of the device.
Learn More