LMR23630EVM

Texas Instruments
595-LMR23630EVM
LMR23630EVM

Mfr.:

Description:
Power Management IC Development Tools FLYING SHARK WSON EV M - LMR23630EVM

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$61.24 $61.24

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Voltage Regulator - Switching Regulator
4 V to 36 V
1 V to 28 V
LMR23630
LMR23630
Brand: Texas Instruments
Description/Function: Evaluates the LMR23630 buck regulator
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

LMR23630AEVM Step-Down Converter EVM

Texas Instruments LMR23630AEVM Step-Down Converter Evaluation Module (EVM) is a fully assembled and tested circuit for evaluating the LMR23630ADDAR. The LMR23630ADDAR is a 36V 3A synchronous step-down converter. This evaluation module operates from 4V to 36V input (12V nominal) and provides a 5.0V/3.3V output at 3A. The board has jumper connectors to select output options, enable or disable the converter operation and synchronize to an external clock. The Texas Instruments LMR23630AEVM also has AC signal injection terminals for feedback loop measurements.