LMT85LPM

Texas Instruments
595-LMT85LPM
LMT85LPM

Mfr.:

Description:
Board Mount Temperature Sensors Analog Temperature S ensor A 595-LMT85LP A 595-LMT85LP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,824

Stock:
1,824 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.552 $2.76
$0.489 $4.89
$0.465 $23.25
$0.443 $44.30
$0.40 $200.00
$0.384 $384.00
Full Reel (Order in multiples of 2000)
$0.362 $724.00
$0.349 $1,396.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$0.92
Min:
1

Similar Product

Texas Instruments LMT85LP
Texas Instruments
Board Mount Temperature Sensors Analog Temp Sensor A 595-LMT85LPM A 595- A 595-LMT85LPM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Analog
+/- 0.4 C
- 50 C
+ 150 C
TO-92-3
1.8 V
5.5 V
Local
No Shutdown
Through Hole
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Gain: - 8.2 mV/C
Operating Supply Current: 5.4 uA
Output Current: 7 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LMT85
Factory Pack Quantity: 2000
Subcategory: Sensors
Type: Analog Output Temperature Sensor
Unit Weight: 203 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMT8x Temperature Sensors

Texas Instruments LMT8x Temperature Sensors are precision analog output CMOS ICs with a class-AB output structure that gives these devices strong output source and sink current capability for driving heavy loads. TI LMT8x temp sensors are highly accurate over a wide temperature range. LMT84, LMT85, LMT86, and LMT87 have an operating temperature range from -50º to +150ºC. LMT8x devices are ideal for use in a wide variety of applications, including automotive, industrial, white goods, and more.