LMX2571SRHHTEP

Texas Instruments
595-LMX2571SRHHTEP
LMX2571SRHHTEP

Mfr.:

Description:
Phase Locked Loops - PLL Enhanced-product 1. 34-GHz low-power e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 720

Stock:
720 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 720 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$54.07 $54.07
$44.49 $444.90
$42.10 $1,052.50
$39.47 $3,947.00
Full Reel (Order in multiples of 250)
$38.25 $9,562.50
500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
150 MHz
10 MHz
10 MHz to 1.344 GHz
3.45 V
3.15 V
- 55 C
+ 125 C
SMD/SMT
VQFN-36
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Level: TCXO, LVPECL
Moisture Sensitive: Yes
Operating Supply Current: 39 mA
Operating Supply Voltage: 3.3 V
Output Level: TCXO, LVPECL
Product Type: PLLs - Phase Locked Loops
Series: LMX2571
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMX2571 Low-Power Synthesizer

Texas Instruments LMX2571 Low-Power Synthesizer is a low-power, high-performance, wideband PLLatinum™ RF synthesizer. This device integrates a delta-sigma fractional N PLL, multiple core voltage-controlled oscillator (VCO), programmable output dividers, and two output buffers. The VCO cores work up to 5.376GHz resulting in a continuous output frequency range of 10MHz to 1344MHz. This synthesizer can also be used with an external VCO. To that end, a dedicated 5V charge pump and an output divider are available for this configuration. A unique programmable multiplier is also incorporated to help improve spurs. This feature allows the system to use every channel, even if it falls on an integer boundary. The Texas Instruments LMX2571-EP devices have gold bond wires, a temperature range of –55 to +105°C, and an SnPb lead finish.