LMX2820RTCR

Texas Instruments
595-LMX2820RTCR
LMX2820RTCR

Mfr.:

Description:
Phase Locked Loops - PLL 22.6-GHz wideband RF synthesizer with ph A 595-LMX2820RTCT
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
18 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$107.86 $269,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$154.92
Min:
1

Similar Product

Texas Instruments LMX2820RTCT
Texas Instruments
Phase Locked Loops - PLL 22.6-GHz wideband RF synthesizer with ph A 595-LMX2820RTCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL RF Synthesizer
1.4 GHz
5 MHz
45 MHz to 22.6 GHz
3.45 V
3.15 V
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Development Kit: LMX2820EVM
Moisture Sensitive: Yes
Operating Supply Current: 500 mA
Operating Supply Voltage: 3.3 V
Product Type: PLLs - Phase Locked Loops
Series: LMX2820
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
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
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LMX2820 Wideband RF Synthesizer

Texas Instruments LMX2820 Wideband RF Synthesizer is a high-performance synthesizer that can generate any frequency in the 45MHz to 22.6GHz range. The high-performance PLL with a figure of merit (FoM) of 236dBc/Hz and high phase detector frequency can attain very low in-band noise and integrated jitter. The high-speed N-divider has no pre-divider, thus significantly reducing the amplitude and number of spurs. There is also a programmable input multiplier to mitigate integer boundary spurs.