LMZ12003EXTEVAL/NOPB

Texas Instruments
926-MZ12003EXTEVLNPB
LMZ12003EXTEVAL/NOPB

Mfr.:

Description:
Power Management IC Development Tools LMZ12003EXT EVAL BOA RD

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$238.81 $238.81

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
4.5 V to 20 V
1.8 V
LMZ12003
LMZ12003
Brand: Texas Instruments
Description/Function: Simple Switcher Power Module 20 V, 3 A Extended Temperature
Dimensions: 1.705 in x 3.03 in
Output Current: 3 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: SIMPLE SWITCHER
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99