LP2951-50QDRQ1

Texas Instruments
595-LP2951-50QDRQ1
LP2951-50QDRQ1

Mfr.:

Description:
LDO Voltage Regulators Auto CatalogSingl Ou tput 100mA Fixed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33,108

Stock:
33,108 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.87 $0.87
$0.621 $6.21
$0.56 $14.00
$0.492 $49.20
$0.46 $115.00
$0.44 $220.00
$0.424 $424.00
Full Reel (Order in multiples of 2500)
$0.406 $1,015.00
$0.396 $1,980.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
5 V
100 mA
1 Output
Positive
75 uA
2.3 V
30 V
Fixed
- 40 C
+ 125 C
380 mV
AEC-Q100
LP2951
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Moisture Sensitive: Yes
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Adjustable Micropower Voltage Regulators
Unit Weight: 105.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

LP2951-Q1 Low-Dropout (LDO) Voltage Regulators

Texas Instruments LP2951-Q1 Low-Dropout (LDO) Voltage Regulators are designed to accommodate a wide input supply voltage range of up to 30V. These regulators can deliver either a fixed or adjustable output from the same device. The LP2951-Q1 regulators include an error flag output that monitors the voltage at the feedback pin to indicate the status of the output voltage. These regulators consist of integrated thermal shutdown, current limit, and Undervoltage Lockout (UVLO) functions. The LP2951-Q1 regulators are AEC-Q100 qualified for automotive applications.