LP2992AIM5-5.0/NOPB

Texas Instruments
926-LP2992AIM550NOPB
LP2992AIM5-5.0/NOPB

Mfr.:

Description:
LDO Voltage Regulators 250MA LDO A 926-LP29 92AIM5X50NPB A 926- A 926-LP2992AIM5X50NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,399

Stock:
6,399
Can Dispatch Immediately
On Order:
9,000
Expected 11/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.36 $1.36
$0.989 $9.89
$0.896 $22.40
$0.794 $79.40
$0.745 $186.25
$0.716 $358.00
$0.692 $692.00
Full Reel (Order in multiples of 3000)
$0.662 $1,986.00
$0.647 $3,882.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.34
Min:
1

Similar Product

Texas Instruments LP2992AIM5X-5.0/NOPB
Texas Instruments
LDO Voltage Regulators 250-mA 16-V low-dr o pout voltage regula A 926-LP2992AIM550NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
5 V
250 mA
1 Output
Positive
1 uA
2.2 V
16 V
Fixed
- 40 C
+ 125 C
450 mV
LP2992
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: GB
Country of Origin: MY
Dropout Voltage - Max: 0.009 V at 1 mA, 0.125 V at 50 mA, 0.325 V at 150 mA, 0.575 V at 250 mA
Ib - Input Bias Current: 65 uA
Line Regulation: 0.014 %/V
Operating Supply Current: 65 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Voltage Regulation Accuracy: 3.5 %
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99