LP3882EMR-1.2/NOPB

Texas Instruments
926-3882EMR-1.2/NOPB
LP3882EMR-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators High Performance Dua l-Rail LDO A 926-LP A 926-LP3882EMRX12NOPB
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
6 Weeks Estimated factory production time.
Minimum: 285   Multiples: 95
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.75 $1,068.75
$3.64 $2,074.80
$3.55 $3,709.75
$3.46 $8,874.90
5,035 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPad-8
1.2 V
1.5 A
1 Output
Positive
7 mA
1.31 V
6 V
80 dB
Fixed
- 40 C
+ 125 C
110 mV
LP3882
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Dropout Voltage - Max: 0.19 V at 1.5 A
Ib - Input Bias Current: 3 mA
Line Regulation: 0.01 %/V
Load Regulation: 0.04 %/A
Moisture Sensitive: Yes
Operating Supply Current: 4 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Ultra Low Dropout Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 94.500 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99