LP38856T-1.2/NOPB

Texas Instruments
926-LP38856T12NOPB
LP38856T-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 3-A low-VIN (1.15-V ) high-accuracy ul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 292

Stock:
292 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.20 $5.20
$3.97 $39.70
$3.51 $87.75
$3.26 $293.40
$2.96 $799.20
$2.89 $1,560.60
$2.81 $3,034.80
5,400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
Through Hole
TO-220-5
1.2 V
3 A
1 Output
Positive
1.15 V
5.5 V
80 dB
Fixed
- 40 C
+ 125 C
240 mV
LP38856
Tube
Brand: Texas Instruments
Dropout Voltage - Max: 0.3 V at 3 A
Ib - Input Bias Current: 10 mA
Line Regulation: 0.04 %/V
Load Regulation: 0.2 %/A
Operating Supply Current: 10 mA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: LDO Linear Regulator
Voltage Regulation Accuracy: 1 %
Unit Weight: 3 g
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99