LP3990MF-1.2/NOPB

Texas Instruments
926-LP3990MF12NOPB
LP3990MF-1.2/NOPB

Mfr.:

Description:
LDO Voltage Regulators 150mA Linear Vtg Reg for Digital Apps A A 926-LP3990MFX12NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,574

Stock:
3,574 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.91 $0.91
$0.649 $6.49
$0.585 $14.63
$0.514 $51.40
$0.48 $120.00
$0.46 $230.00
Full Reel (Order in multiples of 1000)
$0.423 $423.00
$0.41 $1,640.00
$0.403 $3,224.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.75
Min:
1

Similar Product

Texas Instruments LP3990MFX-1.2/NOPB
Texas Instruments
LDO Voltage Regulators 150-mA low-IQ low- d ropout voltage regu A 926-LP3990MF12NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
1.2 V
150 mA
1 Output
Positive
80 uA
2 V
6 V
55 dB
Fixed
- 40 C
+ 125 C
120 mV
LP3990
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Dropout Voltage - Max: 200 mV
Ib - Input Bias Current: 43 uA
Line Regulation: 0.02 %
Load Regulation: 0.003 %/mA
Operating Supply Current: 43 uA
Product: Linear Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Tolerance: 4 %
Type: Accurate Output Voltage
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 6.300 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99