LPV542DNXR

Texas Instruments
595-LPV542DNXR
LPV542DNXR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 5.5-V 8-kHz ult ra low quiescent A A 595-LPV542DNXT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,787

Stock:
2,787 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.25 $1.25
$1.09 $10.90
$0.993 $24.83
$0.882 $88.20
$0.828 $207.00
$0.796 $398.00
$0.769 $769.00
Full Reel (Order in multiples of 3000)
$0.691 $2,073.00
$0.688 $4,128.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.91
Min:
1

Similar Product

Texas Instruments LPV542DNXT
Texas Instruments
Operational Amplifiers - Op Amps Dual Nanopower 1.8V 490nA Op Amp A 595-L A 595-LPV542DNXR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
8 kHz
3.7 mV/us
3 mV
100 fA
5.5 V
1.6 V
480 nA
36 mA
109 dB
250 nV/sqrt Hz
X1SON-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LPV542
Reel
Cut Tape
MouseReel
Amplifier Type: General Purpose Amplifier
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
In - Input Noise Current Density: 65 fA/sqrt Hz
Input Type: Rail-to-Rail
Ios - Input Offset Current: 100 fA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 109 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 0 V to 5 V
Unit Weight: 11.800 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

LPV542 Dual Nanopower Operational Amplifier

Texas Instruments LPV542 Dual Nanopower CMOS Operational Amplifiers are ultra-low-power operational amplifiers that provide 8kHz of bandwidth from 490nA of quiescent current. This makes them well suited for battery-powered applications. These applications include health and fitness wearables, building automation, and remote sensing nodes. Each amplifier has a CMOS input stage with pico-amp bias currents. This helps to reduce errors commonly introduced in megaohm feedback resistance topologies such as photodiode and charge sense applications. The input common-mode range also extends to the power supply rails and the output swings to within 3mV of the rails. This helps to maintain the widest dynamic range possible. EMI protection is designed into the LPV542 in order to reduce system sensitivity to unwanted RF signals from mobile phones, WiFi, radio transmitters, and tag readers.