MAX208CDW

Texas Instruments
595-MAX208CDW
MAX208CDW

Mfr.:

Description:
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.08 $5.08
$4.30 $43.00
$3.65 $91.25
$3.63 $363.00
$2.87 $717.50
$2.39 $1,195.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.97
Min:
1

Similar Product

Texas Instruments MAX208CDWR
Texas Instruments
RS-232 Interface IC 5V MultiCh Line Driv er/Receiver A 595-M A 595-MAX208CDW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-24
MAX208
Transceiver
120 kb/s
4 Driver
4 Receiver
Full Duplex
5.5 V
4.5 V
SMD/SMT
20 mA
- 40 C
+ 85 C
15 kV
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Supply Voltage: 5 V
Product: RS-232 Transceivers
Product Type: RS-232 Interface IC
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99