OPA325IDBVR

Texas Instruments
595-OPA325IDBVR
OPA325IDBVR

Mfr.:

Description:
Operational Amplifiers - Op Amps Low noise (10nV/rtHz ) wide bandwidth (1 A 595-OPA325IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,326

Stock:
1,326
Can Dispatch Immediately
On Order:
3,000
Expected 28/05/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.61 $1.61
$1.18 $11.80
$1.07 $26.75
$0.951 $95.10
$0.895 $223.75
$0.861 $430.50
$0.832 $832.00
Full Reel (Order in multiples of 3000)
$0.797 $2,391.00
$0.78 $4,680.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.89
Min:
1

Similar Product

Texas Instruments OPA325IDBVT
Texas Instruments
Operational Amplifiers - Op Amps Low noise (10nV/rtHz ) wide bandwidth (1 A 595-OPA325IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
10 MHz
5 V/us
40 uV
10 nA
5.5 V
2.2 V
650 uA
30 mA
114 dB
9 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
OPA325
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: JP
Country of Origin: TH
In - Input Noise Current Density: 1.3 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 nA
Maximum Dual Supply Voltage: +/- 2.75 V
Minimum Dual Supply Voltage: +/- 1.1 V
Moisture Sensitive: Yes
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.0005 %
Unit Weight: 24.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99

OPAx325 Precision Operational Amplifier

Texas Instruments OPAx325 Precision Operational Amplifier is optimised for very low noise and wide bandwidth when operating on a low quiescent current of only 650µA. The OPAx325 features a linear input stage with zero crossover distortion. This op amp delivers an excellent common-mode rejection ratio (CMRR) of typically 114dB over the entire input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails. The zero crossover distortion combined with wide bandwidth, high slew rate, and low noise make this device a very good SAR ADC input driver amplifier. The low offset and 0.2pA input bias current make this device ideal for a wide range of precision applications with high-impedance sensors. The device has the feature of interfacing to high-impedance sensors on the input and being able to drive ADC inputs with very little distortion. This feature makes the OPAx325 suitable for various data acquisition and process control applications.