OPA4189IPWR

Texas Instruments
595-OPA4189IPWR
OPA4189IPWR

Mfr.:

Description:
Precision Amplifiers Quad 14-MHz MUX-fr i endly zero-drift OP OPA4189IPWT
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
6 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.99 $8,970.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
4 Channel
20 V/us
3 uV
500 pA
36 V
4.5 V
168 dB
5.2 nV/sqrt Hz
TSSOp-14
SMD/SMT
- 40 C
+ 125 C
OPA4189
Reel
Brand: Texas Instruments
In - Input Noise Current Density: 165 fA/sqrt Hz
Ios - Input Offset Current: 1 pA
Moisture Sensitive: Yes
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Precision Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
THD plus Noise: 0.00006 %
Voltage Gain dB: 170 dB
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
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx189 CMOS Precision Operational Amplifiers

Texas Instruments OPAx189 Operational Amplifiers are 14MHz, MUX-Friendly architecture, Ultra-low noise, Zero-drift, RRO, and CMOS precision. The amplifiers are fast-settling and offer rail-to-rail output operation and a controlled startup system.