OPA4323IDYYR

Texas Instruments
595-OPA4323IDYYR
OPA4323IDYYR

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 5.5-V 20-MHz ze ro-cross low-nois

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,745

Stock:
1,745 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.17 $2.17
$1.45 $14.50
$1.29 $32.25
$1.07 $107.00
$0.932 $233.00
$0.883 $441.50
$0.741 $741.00
Full Reel (Order in multiples of 3000)
$0.559 $1,677.00
$0.544 $3,264.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
20 MHz
33 V/us
150 mV
500 fA
5.5 V
1.7 V
1.6 mA
110 mA
80 dB
24 nV/sqrt Hz
SOT-23-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
OPA4323
Reel
Cut Tape
MouseReel
Amplifier Type: Zero-Cross
Brand: Texas Instruments
In - Input Noise Current Density: 20 fA/sqrt Hz
Input Type: Rail to Rail
Ios - Input Offset Current: 250 fA
Output Type: Rail to Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.00125 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPAx323 Zero-Cross Operational Amplifiers

Texas Instruments OPAx323 Zero-Cross Operational Amplifiers (Op Amps) are single (OPA323), dual (OPA2323), and quad-channel (OPA4323), low-voltage (1.7V to 5.5V), high-bandwidth (20MHz) op amps with a zero-crossover input stage and a rail-to-rail output stage. The zero-crossover input stage enables OPAx323 to achieve high linearity and low distortion for input signals with rail-to-rail swing typical in ADC driver applications. The gain bandwidth of 20MHz provides a fast settling response for ADC sampling speeds between 0.5MSPS and 5MSPS, depending on the settling performance required. OPAx323 is well-optimized for power savings as it consumes just 1.6mA of typical quiescent current.