OPA455IDDA

Texas Instruments
595-OPA455IDDA
OPA455IDDA

Mfr.:

Description:
Operational Amplifiers - Op Amps 150-V wide bandwidt h 6.5-MHz high-slew A 595-OPA455IDDAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 443

Stock:
443 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.17 $10.17
$7.93 $79.30
$6.88 $172.00
$6.62 $496.50
$6.42 $1,926.00
$6.28 $3,297.00
$6.14 $6,447.00
2,550 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$8.88
Min:
1

Similar Product

Texas Instruments OPA455IDDAR
Texas Instruments
Operational Amplifiers - Op Amps 150-V wide bandwidt h 6.5-MHz high-slew A 595-OPA455IDDA

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
6.5 MHz
32 V/us
3.4 mV
100 pA
75 V
6 V
3.2 mA
45 mA
120 dB
33 nV/sqrt Hz
HSOIC-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
OPA455
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

OPA455 Unity-Gain Stable Operational Amplifier

Texas Instruments OPA455 Unity-Gain Stable Operational Amplifier is a high-voltage (150V), high current drive (45mA), unity-gain stable operational amplifier, with a gain-bandwidth product of 6.5MHz and slew rate of 32V/us. As a result of the amplifier's wide output range, this device is an excellent choice for high-voltage piezo driving, avalanche photodiode biasing, and high-voltage Howland current pump or voltage output stages.