OPT3006YMFR

Texas Instruments
595-OPT3006YMFR
OPT3006YMFR

Mfr.:

Description:
Ambient Light Sensors Ultra-thin ambient l ight sensor (ALS) 6 A 595-OPT3006YMFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,480

Stock:
2,480 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.10 $1.10
$0.932 $9.32
$0.892 $89.20
$0.811 $405.50
$0.777 $777.00
Full Reel (Order in multiples of 3000)
$0.737 $2,211.00
$0.705 $4,230.00
$0.687 $6,183.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
PICOSTAR-6
SMD/SMT
550 nm
1.6 V to 3.6 V
- 40 C
+ 85 C
OPT3006
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 300 ns
Half Intensity Angle Degrees: 44 deg
Product Type: Ambient Light Sensors
Rise Time: 300 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: Ultra-Thin Ambient Light Sensor
Unit Weight: 0.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99

OPT3006 Ultra Thin Ambient Light Sensor

Texas Instruments OPT3006 Ultra Thin Ambient Light Sensor is a single-chip lux meter, measuring the intensity of visible light as seen by the human eye. The OPT3006 is available in an ultra-small PicoStar package, so the device fits into tiny spaces. The precision spectral response of the sensor tightly matches the photopic response of the human eye. With strong infrared (IR) rejection, the OPT3006 accurately meters the intensity of light as seen by the human eye, regardless of the light source. The strong IR rejection also aids in maintaining high accuracy when the design requires mounting the sensor under dark glass. The OPT3006, often in conjunction with backlight ICs or lighting control systems, creates light-based experiences for humans and is an ideal replacement for photodiodes, photoresistors, or lower-performing ambient light sensors.
Learn more