PCM1804DB

Texas Instruments
595-PCM1804DB
PCM1804DB

Mfr.:

Description:
Audio A/D Converter ICs Full Diff Anlg Inp 2 4-Bit 192KHz Ster A A 595-PCM1804DBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,903

Stock:
1,903 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.49 $5.49
$4.63 $46.30
$4.30 $107.50
$4.18 $392.92
$4.16 $4,301.44
$4.05 $9,517.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.09
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.46
Min:
1

Similar Product

Texas Instruments PCM1804DBR
Texas Instruments
Audio A/D Converter ICs Full Diff Anlg Inp 2 4-Bit 192KHz Ster A A 595-PCM1804DB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
192 kHz
24 bit
Serial
SSOP-28
2 Input
4.75 V
5.25 V
PCM1804
- 10 C
+ 70 C
SMD/SMT
Tube
Brand: Texas Instruments
Development Kit: DEM-DAI1804
Pd - Power Dissipation: 290 mW
Power Consumption: 265 mW
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 0 dB
Factory Pack Quantity: 47
Subcategory: Audio ICs
Type: Stereo Audio ADC
Unit Weight: 710 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Audio Analog-to-Digital Converters

Texas Instruments Audio Analog-to-Digital Converters integrate best-in-class systems expertise, providing increased application flexibility, higher performance, and design longevity. TI is committed to delivering silicon, software, application knowledge, and local technical support to help the user get to market faster.

PCM1804 Stereo Analog-to-Digital Converter

Texas Instruments PCM1804 Stereo Analog-to-Digital Converter is a high-performance, single-chip stereo A/D converter with fully differential analog voltage input. The PCM1804 uses a precision delta-sigma modulator and includes a linear phase antialias digital filter and high-pass filter (HPF) that removes dc offset from the input signal. The PCM1804 is suitable for a wide variety of mid to high-grade consumer and professional applications, where excellent performance and 5V analog supply and 3.3V digital power-supply operation are required. The PCM1804 can achieve both PCM audio and DSD format due to the precision delta-sigma modulator. The Texas Instruments PCM1804 is fabricated using an advanced CMOS process and is available in a small 28-pin SSOP package.