PMS430E337AHFD

595-PMS430E337AHFD
PMS430E337AHFD

Mfr.:

Description:
16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Microcontroller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 16-bit Microcontrollers - MCU
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
MSP430
32 kB
1 kB
CFP-100
8 MHz
40 I/O
2.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Interface Type: Serial
Number of Timers/Counters: 2 Timer
Processor Series: MSP430x3xx
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: EPROM
Factory Pack Quantity: 1
Subcategory: Microcontrollers - MCU
Tradename: MSP430
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542310020
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.