RC4580IDGKR

Texas Instruments
595-RC4580IDGKR
RC4580IDGKR

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 32V 12MHz lo w noise (6.5nV/vHz)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,523

Stock:
1,523 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.427 $4.27
$0.367 $9.18
$0.287 $28.70
$0.239 $59.75
$0.201 $100.50
$0.179 $179.00
Full Reel (Order in multiples of 2500)
$0.152 $380.00
$0.13 $975.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
12 MHz
5 V/us
3 mV
100 nA
16 V
2 V
3 mA
110 dB
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
RC4580
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMP-PDK-EVM
Ios - Input Offset Current: 5 nA
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: Si
THD plus Noise: 0.0005 %
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

RC4580 Audio Op-Amps

Texas Instruments RC4580 Audio Op-Amps are dual, 32V, 12MHz, low-noise amplifiers designed for audio applications like improving tone control. These op-amps offer low noise, high gain bandwidth, low harmonic distortion, and high output current. The RC4580 devices can be used as a headphone amplifier when high output current is required. These op-amps are pin and function-compatible with LM833, NE5532, NJM4558/9, and NJM4560/2/5 devices. The RC4580 audio op-amps operate at ±2V to ±18V wide voltage range where the device can also be used in low-voltage applications. These op-amps are ideal for audio preamplifiers, active filters, headphone amplifiers, and industrial measurement equipment.