REG1117-5

Texas Instruments
595-REG1117-5
REG1117-5

Mfr.:

Description:
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117-5/2K5 A 59 A 595-REG1117-5/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 345

Stock:
345
Can Dispatch Immediately
On Order:
720
Expected 25/05/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.60 $3.60
$2.72 $27.20
$2.28 $57.00
$2.17 $173.60
$2.04 $1,142.40
$1.96 $2,038.40
$1.91 $4,889.60
$1.87 $9,424.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.36
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$5.29
Min:
1

Similar Product

Texas Instruments REG1117-5/2K5
Texas Instruments
LDO Voltage Regulators 800mA & 1A LDO A 595 -REG1117-5 A 595-RE A 595-REG1117-5

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-223-4
5 V
800 mA
1 Output
Positive
10 mA
3.8 V
15 V
Fixed
0 C
+ 125 C
1.1 V
REG1117
Tube
Brand: Texas Instruments
Country of Assembly: TH
Country of Diffusion: US
Country of Origin: TH
Dropout Voltage - Max: 1.1 V
Ib - Input Bias Current: 4 mA
Line Regulation: 10 mV
Load Regulation: 15 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 80
Subcategory: PMIC - Power Management ICs
Type: Low Dropout Positive Regulators
Voltage Regulation Accuracy: 1 %
Unit Weight: 112 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99

REG1117/REG1117A Positive Regulator

Texas Instruments REG1117/REG1117A Positive Regulators are an easy-to-use three-terminal voltage regulator. The TI REG1117/REG1117A positive regulator features 1A max output current and dropout voltage of 1.3V max at Io=1A. The Texas Instruments REG1117/REG1117A positive regulator is designed for use with a variety of applications, including SCSI-2 active termination, hand-held data collection devices, high-efficiency linear regulators, battery-powered instrumentation, and more.