REG71050DDCR

Texas Instruments
595-REG71050DDCR
REG71050DDCR

Mfr.:

Description:
Switching Voltage Regulators 60-mA 5.0V Buck/ Boo st Charge Pump A 59 A 595-REG71050DDCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,029

Stock:
3,029 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.49 $1.49
$1.09 $10.90
$0.986 $24.65
$0.876 $87.60
$0.823 $205.75
$0.791 $395.50
$0.765 $765.00
Full Reel (Order in multiples of 3000)
$0.732 $2,196.00
$0.716 $4,296.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.27
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.75
Min:
1

Similar Product

Texas Instruments REG71050DDCT
Texas Instruments
Switching Voltage Regulators 60-mA 5.0V Buck/ Boo st Charge Pump A 59 A 595-REG71050DDCR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Boost, Buck
5 V
60 mA
1 Output
2.7 V
5.5 V
65 uA
1 MHz
- 40 C
+ 85 C
REG71050
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Input Voltage: 2.7 V to 5.5 V
Operating Supply Current: 65 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.7 V
Type: Charge Pump (Inductorless)
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99