SN65DSI85ZXHR

Texas Instruments
595-SN65DSI85ZXHR
SN65DSI85ZXHR

Mfr.:

Description:
LVDS Interface IC Dual-channel MIPI D SI to dual-link Flat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,072

Stock:
2,072 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$9.04 $9.04
$7.04 $70.40
$6.53 $163.25
$5.98 $598.00
$5.72 $1,430.00
$5.56 $2,780.00
$5.43 $5,430.00
Full Reel (Order in multiples of 2500)
$5.28 $13,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
DSI to LVDS Bridge
1 Driver
1 Receiver
1 Gb/s
CMOS, LVDS
LVDS
1.95 V
1.65 V
- 40 C
+ 85 C
SMD/SMT
NFBGA-64
With ESD Protection
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Development Kit: SN65DSI85EVM
Moisture Sensitive: Yes
Operating Supply Current: 40 uA
Product: LVDS Interface ICs
Product Type: LVDS Interface IC
Series: SN65DSI85
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: FlatLink
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
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN65DSI85/SN65DSI85-Q1 DSI to FlatLink Bridge

Texas Instruments SN65DSI85/SN65DSI85-Q1 DSI to FlatLink™ Bridge features a dual-channel MIPI D-PHY receiver front-end configuration with four lanes per channel operating at 1Gbps per lane and a maximum input bandwidth of 8Gbps. The bridge decodes MIPI DSI 18bpp RGB666 and 24bpp RGB888 packets. The device also converts the formatted video data stream to a FlatLink™ compatible LVDS output operating at pixel clocks operating from 25MHz to 154MHz, offering a Dual-Link, Single-Link LVDS, or two Single-Link LVDS interface(s) with four data lanes per link. The SN65DSI85/SN65DSI85-Q1 is well suited for WQXGA (2560 × 1600) at 60 frames per second and 3D Graphics at WUXGA and True HD (1920 × 1080) resolutions at an equivalent 120 fps with up to 24 bits-per-pixel. Partial line buffering is implemented to accommodate the data stream mismatch between the DSI and LVDS interfaces. The Texas Instruments SN65DSI85-Q1 devices are AEC-Q100 qualified for automotive applications.