SN65HVD1474D

Texas Instruments
595-SN65HVD1474D
SN65HVD1474D

Mfr.:

Description:
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.11 $6.11
$4.69 $46.90
$4.58 $114.50
$3.85 $288.75
$3.72 $1,116.00
$3.63 $1,905.75
$3.54 $3,717.00
$3.45 $8,797.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.40
Min:
1

Similar Product

Texas Instruments SN65HVD1474DR
Texas Instruments
RS-485 Interface IC 3.3V Full Dup RS-485 16kV IEC ESD 20Mbp A 595-SN65HVD1474D

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-485 Interface IC
RoHS:  
SMD/SMT
SOIC-8
SN65HVD1474
Transceiver
20 Mb/s
1 Driver
1 Receiver
Full Duplex
3.6 V
3 V
1.1 mA
- 40 C
+ 125 C
16 kV
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3.3 V
Product: RS-485 Transceivers
Product Type: RS-485 Interface IC
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 133.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99