SN65LVDS93BDGG

Texas Instruments
595-SN65LVDS93BDGG
SN65LVDS93BDGG

Mfr.:

Description:
Serializers & Deserializers - Serdes 10 MHz - 85 MHz LVDS Serdes Transmitter A 595-SN65LVDS93BDGGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 176

Stock:
176 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.54 $8.54
$6.62 $66.20
$6.14 $153.50
$5.61 $589.05
$5.36 $1,500.80
$5.20 $2,730.00
$5.08 $5,156.20
2,520 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Serializers & Deserializers - Serdes
RoHS:  
Serializer
2.38 Gb/s
LVTTL
LVDS
28 Input
4 Output
3.6 V
3 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-56
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 75.1 mA
Operating Supply Voltage: 3.3 V
Product: Serdes Transmitters
Product Type: Serializers & Deserializers - Serdes
Series: SN65LVDS93B
Factory Pack Quantity: 35
Subcategory: Interface ICs
Unit Weight: 263.100 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99

SN65LVDS93B/SN65LVDS93B-Q1 LVDS SerDes Transmitter

Texas Instruments SN65LVDS93B / SN65LVDS93B-Q1 LVDS SerDes (Serializer/Deserializer) Transmitter contains four 7-bit parallel load serial-out shift registers. The device also has a 7 × clock synthesizer and five low-voltage differential signaling (LVDS) drivers. This is all included in a single integrated circuit. These functions allow synchronous transmission of 28 bits of single-ended LVTTL data over five balanced-pair conductors for receipt by a compatible receiver, such as the DS90CR286A and SN65LVDS94. The SN65LVDS93B-Q1 devices are AEC-Q100 qualified for automotive applications.