SN74ABT126PW

Texas Instruments
595-SN74ABT126PW
SN74ABT126PW

Mfr.:

Description:
Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs A 595-SN74ABT126PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 721

Stock:
721 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.92 $0.92
$0.657 $6.57
$0.526 $13.15
$0.497 $44.73
$0.484 $130.68
$0.464 $250.56
$0.447 $482.76
$0.429 $1,081.08
$0.412 $2,076.48

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.78
Min:
1

Similar Product

Texas Instruments SN74ABT126PWR
Texas Instruments
Buffers & Line Drivers Tri-State Quad Bus A 595-SN74ABT126PW A A 595-SN74ABT126PW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
ABT
4 Input
4 Output
Non-Inverting
TSSOP-14
- 32 mA
64 mA
24 mA
4.5 V
5.5 V
250 uA
- 40 C
+ 85 C
SMD/SMT
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Logic Type: Ruple Bus Buffer Gate
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Buffers & Line Drivers
Propagation Delay Time: 5.1 ns
Series: SN74ABT126
Factory Pack Quantity: 90
Subcategory: Logic ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99