SN74ABT16500BDGGR

Texas Instruments
595-74ABT16500BDGGR
SN74ABT16500BDGGR

Mfr.:

Description:
Universal Bus Functions 18bit univ Bus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$2.31 $4,620.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Universal Bus Functions
RoHS:  
ABT
BiCMOS
18 Channel
TSSOP-56
5.5 V
4.5 V
4.7 ns
- 40 C
+ 85 C
1 Circuit
Reel
Brand: Texas Instruments
High Level Output Current: - 32 mA
Low Level Output Current: 64 mA
Mounting Style: SMD/SMT
Output Type: 3-State
Product Type: Universal Bus Functions
Series: SN74ABT16500B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 36 mA
Unit Weight: 252.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS