SN74AC02WBQARQ1

Texas Instruments
595-SN74AC02WBQARQ1
SN74AC02WBQARQ1

Mfr.:

Description:
Logic Gates Automotive 4-channe l 2-input 1.5V to

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.353 $1,059.00
$0.294 $2,646.00
$0.29 $5,220.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NOR
4 Gate
AC
2 Input
WQFN-14
1 Output
24 mA
- 24 mA
4.2 ns
1.5 V
6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Logic Type: NOR Gate
Operating Temperature Range: - 40 C to + 125 C
Output Current: 50 mA
Output Voltage: 0 V to 6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74AC02-Q1
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74AC02-Q1 Quadruple 2-Input NOR Gates

Texas Instruments SN74AC02-Q1 Quadruple 2-Input NOR Gates contains four independent 2-input NOR gates. Each gate performs the Boolean function of Y = /A+/B. These devices have a wide operating range of 1.5V to 6V and include inputs that accept voltages up to 6V. The Texas Instruments SN74AC02-Q1 has a continuous ±24mA output drive at 5V and supports up to ±75mA output drive at 5V in short bursts.