SN74ACT2G100BQBR

Texas Instruments
595-SN74ACT2G100BQBR
SN74ACT2G100BQBR

Mfr.:

Description:
Flip-Flops Dual-channel 2V-to-6 V multiple-function

Lifecycle:
New Product:
New from this manufacturer.
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
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.92 $0.92
$0.561 $5.61
$0.479 $11.98
$0.37 $37.00
$0.315 $78.75
$0.27 $135.00
$0.243 $243.00
Full Reel (Order in multiples of 3000)
$0.208 $624.00
$0.181 $1,086.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Rising Edge Flip Flop
74ACT
Non-Inverted
WQFN-16
SchmittTrigger
10.4 ns
- 24 mA
24 mA
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Maximum Clock Frequency: 150 MHz
Number of Input Lines: 8 Input
Number of Output Lines: 2 Output
Product Type: Flip Flops
Series: SN74ACT2G100
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Triggering Type: Positive Edge
Unit Weight: 26 mg
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
8542390090
TARIC:
8542319000
ECCN:
EAR99

SN74ACT2G100/SN74ACT2G100-Q1 Flip-Flops

Texas Instruments SN74ACT2G100/SN74ACT2G100-Q1 Flip-Flops contain two independent D-type flip-flops with rising-edge-triggered clock, active-low clear, and configurable logic data inputs. The data inputs can be configured for multiple 1- and 2-input logic functions, including buffer, inverter, AND, OR, NAND, NOR, XOR, and XNOR. All inputs on the TI SN74ACT2G100/SN74ACT2G100-Q1 Flip-Flops have a Schmitt-trigger architecture to support slow or noisy input signals.