SN74ACT3622-30PCB

595-SN74ACT362230PCB
SN74ACT3622-30PCB

Mfr.:

Description:
FIFO 256 x 36 x 2 bidir Synch FIFO Memory

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
36 bit
Bidirectional
18 kbit
Synchronous
256 k x 36 x 2
2 Circuit
33.4 MHz
15 ns
5.5 V
4.5 V
400 uA
0 C
+ 70 C
HLQFP-120
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74ACT3622
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542390090
JPHTS:
8542320905
KRHTS:
8542321040
TARIC:
8542329000
MXHTS:
8542320299
ECCN:
EAR99

FEATURED PRODUCTS
TEXAS INSTRUMENTS