SN74AHC574N

Texas Instruments
595-SN74AHC574N
SN74AHC574N

Mfr.:

Description:
Flip-Flops Tri-State Octal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,452

Stock:
1,452 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.63 $0.63
$0.475 $4.75
$0.399 $7.98

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
AHC
8 Circuit
3-State
PDIP-20
CMOS
Non-Inverting
16.7 ns
- 8 mA
8 mA
2 V
5.5 V
Through Hole
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Number of Input Lines: 3
Number of Output Lines: 1 Line
Product Type: Flip Flops
Series: SN74AHC574
Factory Pack Quantity: 20
Subcategory: Logic ICs
Unit Weight: 1.199 g
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

SN74AHC574 D-Type Flip-Flops

Texas Instruments SN74AHC574 D-Type Flip-Flops are octal edge-triggered devices with 3-state outputs. These flip-flops are designed specifically for driving highly capacitive or relatively low-impedance loads. The SN74AHC574 devices are well-suited for implementing buffer registers, I/O ports, bidirectional bus drivers, and working registers. These D-type flip-flops operate with a 2V to 5.5V VCC supply voltage range and a temperature range of -40°C to 125°C. The SN74AHC574 flip-flops are compliant with MIL-PRF-38535. These flip-flops are ideal for use with smart grids, TVs, set-top boxes, audio equipment, servers, surveillance cameras, network switches, and infotainment systems.