SN74AUC04RGYR

Texas Instruments
595-SN74AUC04RGYR
SN74AUC04RGYR

Mfr.:

Description:
Inverters HEX INVERTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,536

Stock:
4,536 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.74 $0.74
$0.644 $64.40
$0.558 $139.50
$0.44 $440.00
Full Reel (Order in multiples of 3000)
$0.335 $1,005.00
$0.313 $2,817.00
$0.31 $5,580.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Inverters
RoHS:  
6 Circuit
AUC
CMOS
VQFN-14
2.7 V
800 mV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 9 mA
Input Type: CMOS
Low Level Output Current: 9 mA
Moisture Sensitive: Yes
Output Type: CMOS
Product Type: Inverters
Propagation Delay Time: 1 ns
Series: SN74AUC04
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99