SN74AVC2T45DCTR

Texas Instruments
595-SN74AVC2T45DCTR
SN74AVC2T45DCTR

Mfr.:

Description:
Translation - Voltage Levels DUAL BUS TRANSCEIVER A 595-SN74AVC2T45DC A 595-SN74AVC2T45DCTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,197

Stock:
10,197 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.50 $1.50
$0.964 $9.64
$0.86 $21.50
$0.708 $70.80
$0.617 $154.25
$0.585 $292.50
$0.491 $491.00
Full Reel (Order in multiples of 3000)
$0.448 $1,344.00
$0.41 $2,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.12
Min:
1

Similar Product

Texas Instruments SN74AVC2T45DCTT
Texas Instruments
Translation - Voltage Levels Dual-Bit Dual-Supply Bus Transceiver A 5 A 595-SN74AVC2T45DCTR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
SM-8
3.6 V
1.2 V
SN74AVC2T45
5.4 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 23.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

SN74AVC2T45/SN74AVC2T45-Q1 Bus Transceivers

Texas Instruments SN74AVC2T45/SN74AVC2T45-Q1 Dual-Bit Dual-Supply Bus Transceivers are 2-bit non-inverting bus transceivers that use two separate configurable power-supply rails. The A ports are designed to accept any supply voltage from 1.2V to 3.6V to track VCCA. The B ports are designed to accept supply voltage from 1.2V to 3.6V and track VCCB. This allows for universal low-voltage bidirectional translation and level-shifting between 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.