SN74HCS164QDRQ1

Texas Instruments
595-SN74HCS164QDRQ1
SN74HCS164QDRQ1

Mfr.:

Description:
Counter Shift Registers Automotive 8-bit ser ial-in/parallel-out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,297

Stock:
2,297 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.56 $0.56
$0.391 $3.91
$0.351 $8.78
$0.305 $30.50
$0.284 $71.00
$0.271 $135.50
$0.26 $260.00
Full Reel (Order in multiples of 2500)
$0.241 $602.50
$0.238 $1,785.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial to Parallel
8 Circuit
8 bit
SOIC-14
HCS
2
Push-Pull
7 ns, 8 ns, 20 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 7.8 mA
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Number of Output Lines: 8 Line
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS164
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Positive-Edge
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310075
TARIC:
8542319000
ECCN:
EAR99

SN74HCS164/SN74HCS164-Q1 8-Bit Shift Register

Texas Instruments SN74HCS164/SN74HCS164-Q1 8-Bit Serial-In/Parallel-Out Shift Register contains an 8-bit shift register with AND-gated serial inputs and an asynchronous clear (CLR) input. The gated serial (A and B) inputs permit complete control over incoming data; a low at either input inhibits entry of the new data and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, which determines the first flip-flop's state. Data at the serial inputs can be changed while CLK is high or low, provided the minimum set-up time requirements are met. The clocking on the SN74HCS164/SN74HCS164-Q1 occurs on the low-to-high-level transition of CLK. All inputs include Schmitt triggers, eliminating any erroneous data outputs due to slow-edged or noisy input signals. The Texas Instruments SN74HCS164-Q1 devices are AEC-Q100 qualified for automotive applications.