SN74HCS165DR

Texas Instruments
595-SN74HCS165DR
SN74HCS165DR

Mfr.:

Description:
Counter Shift Registers 8-bit parallel-load shift registers with

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77
Can Dispatch Immediately
On Order:
5,000
Expected 09/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.63 $0.63
$0.449 $4.49
$0.403 $10.08
$0.352 $35.20
$0.327 $81.75
$0.313 $156.50
$0.288 $288.00
Full Reel (Order in multiples of 2500)
$0.275 $687.50
$0.271 $2,032.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
8 bit
SOIC-16
HCS
Push-Pull
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Schmitt Trigger
Low Level Output Current: 7.8 mA
Mounting Style: SMD/SMT
Operating Supply Voltage: 2 V to 6 V
Product: Shift Registers
Product Type: Counter Shift Registers
Series: SN74HCS165
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Triggering Type: Schmitt Trigger
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74HCS165/SN74HCS165-Q1 Shift Register

Texas Instruments SN74HCS165/SN74HCS165-Q1 8-Bit Parallel-Load Shift Register is a parallel- or serial-in, serial-out 8-bit shift register with Schmitt-trigger inputs. This device has two modes of operation (load data and shift data). The Texas Instruments SN74HCS165-Q1 8-Bit Parallel-Load Shift Registers are AEC-Q100 qualified for automotive applications.