SN74HCS259DR

Texas Instruments
595-SN74HCS259DR
SN74HCS259DR

Mfr.:

Description:
Latches 8-bit addressable la tches 16-SOIC -40 t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
HCS
1 Circuit
8 Line
SOIC-16
17 ns
2 V
6 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 3
Operating Supply Current: 100 nA
Product Type: Latches
Series: SN74HCS259
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Supply Current - Max: 2 uA
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
8542399000
USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74HCS259/SN74HCS259-Q1 8-Bit Addressable Latches

Texas Instruments SN74HCS259/SN74HCS259-Q1 8-Bit Addressable Latches are designed for general-purpose storage applications in digital systems. Specific uses include working registers, serial-holding registers, and active-high decoders or demultiplexers. These multifunctional devices can store single-line data in eight addressable latches. These devices can also be a 1-of-8 decoder or demultiplexer with active-high outputs. The Texas Instruments SN74HCS259-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 6,845

Stock:
6,845 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.71 $0.71
$0.503 $5.03
$0.452 $11.30
$0.396 $39.60
$0.369 $92.25
$0.353 $176.50
$0.34 $340.00
Full Reel (Order in multiples of 2500)
$0.309 $772.50
$0.305 $1,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.