SN74LS624D

Texas Instruments
595-SN74LS624D
SN74LS624D

Mfr.:

Description:
VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS624DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 402

Stock:
402 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.67 $4.67
$3.97 $39.70
$3.83 $95.75
$3.47 $173.50
$3.39 $339.00
$3.22 $805.00
$3.06 $1,530.00
$2.98 $2,980.00
$2.80 $8,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: VCO Oscillators
RoHS:  
VCO
SOIC-14
1.1 MHz to 25 MHz
45 pF
4.75 V
5.25 V
0 VDC to 5 VDC
35 mA
0 C
+ 70 C
SN74LS624
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Factory Pack Quantity: 50
Subcategory: Oscillators
Unit Weight: 130 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99