SN74LV4046ANS

Texas Instruments
595-SN74LV4046ANS
SN74LV4046ANS

Mfr.:

Description:
Phase Locked Loops - PLL Hi-Spd CMOS Logic PL L w/VCO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 963

Stock:
963 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.05 $2.05
$1.52 $15.20
$1.30 $65.00
$1.23 $123.00
$1.16 $290.00
$1.12 $560.00
$1.04 $1,040.00
$1.01 $2,525.00
$0.997 $4,985.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Phase Locked Loops - PLL
RoHS:  
PLL + VCO
1 Circuit
5.5 V
3 V
Si
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Brand: Texas Instruments
Operating Supply Voltage: 3 V to 5.5 V
Output Level: CMOS
Product Type: PLLs - Phase Locked Loops
Series: SN74LV4046A
Factory Pack Quantity: 50
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99