SN74LV4T00PWREP

Texas Instruments
595-SN74LV4T00PWREP
SN74LV4T00PWREP

Mfr.:

Description:
Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-V62/2 A 595-V62/24604-01XE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,814

Stock:
2,814 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.60 $2.60
$1.94 $19.40
$1.78 $44.50
$1.59 $159.00
$1.52 $380.00
$1.50 $1,500.00
$1.35 $4,050.00
$1.32 $7,920.00

Similar Product

Texas Instruments V62/24604-01XE
Texas Instruments
Logic Gates BD9 SPIN EP SN74LV4T 00PWREP A 595-SN74L A 595-SN74LV4T00PWREP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
LV
2 Input
TSSOP-14
1 Output
8 mA
- 8 mA
1.6 V
5.5 V
- 55 C
+ 125 C
SMD/SMT
Brand: Texas Instruments
Logic Type: 2-Input NAND
Output Current: 15 mA
Output Voltage: 5.5 V
Product: NAND Gates
Product Type: Logic Gates
Series: SN74LV4T00
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74LV4T00/SN74LV4T00-Q1 Quadruple NAND Gates

Texas Instruments SN74LV4T00/SN74LV4T00-Q1 Quadruple NAND Gates contain four independent 2-input NAND Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A ● B in positive logic. The output level is referenced to the supply voltage (VCC) and supports 1.8V, 2.5V, 3.3V, and 5V CMOS levels.