SN74LVC132ADRQ1

Texas Instruments
595-SN74LVC132ADRQ1
SN74LVC132ADRQ1

Mfr.:

Description:
Logic Gates Automotive quadruple positive-NAND gates

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,550

Stock:
5,550 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.72 $0.72
$0.428 $4.28
$0.368 $9.20
$0.288 $28.80
$0.24 $60.00
$0.202 $101.00
$0.157 $157.00
Full Reel (Order in multiples of 3000)
$0.157 $471.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
LVC
8 Input
SOIC-14
4 Output
24 mA
- 24 mA
44 ns
1.1 V
3.6 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
Brand: Texas Instruments
Logic Type: Schmitt-Trigger
Operating Temperature Range: - 40 C to + 125 C
Output Voltage: 1.1 V to 3.6 V
Product: Logic Gates
Product Type: Logic Gates
Series: SN74LVC132A
Factory Pack Quantity: 3000
Subcategory: Logic ICs
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99

SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates

Texas Instruments SN74LVC132A/SN74LVC132A-Q1 Quadruple NAND Gates offer Schmitt-trigger inputs for added noise immunity. The devices provide support for slow input signal transitions. The TI SN74LVC132A-Q1 is AEC-Q100 qualified for automotive applications. Each gate performs the Boolean function Y = A × B or Y = A + B in positive logic.